Murrelektronik 7000-12341-6341000 Sensor/Actuator Connector M12 4-Pin 10m

Image Representative of Range

Murrelektronik 7000-12341-6341000 Sensor/Actuator Connector M12 4-Pin 10m

MPN
7000-12341-6341000
EAN-13
4048879206426
Order Code
05-5269
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.48
5+ £42.80
25+ £40.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Murrelektronik's 7000-12341-6341000 sensor/actuator connector features a right angle M12 x 1 socket design with a length of 10.00 m. It has 4 pins and is suitable for connecting sensors or actuators in industrial automation applications. This durable connector ensures reliable signal transmission and is ideal for use in harsh environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot