Murrelektronik 7000-12341-6340500 M12 Connector 4 Pins Right Angle 5m

Image Representative of Range

Murrelektronik 7000-12341-6340500 M12 Connector 4 Pins Right Angle 5m

MPN
7000-12341-6340500
EAN-13
4048879206440
Order Code
05-5268
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.13
5+ £28.13
25+ £26.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's sensor/actuator connector, model 7000-12341-6340500, features an M12 x 1 socket design with a right angle. It has four pins and comes with a 5.00 m cable length, designed for reliable connectivity in industrial settings. Typical applications include integrating sensors and actuators in automation systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot