Murrelektronik 7000-12341-6340300 M12 Connector 3m Right Angle Socket

Image Representative of Range

Murrelektronik 7000-12341-6340300 M12 Connector 3m Right Angle Socket

MPN
7000-12341-6340300
EAN-13
4048879206457
Order Code
05-5267
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.32
5+ £17.40
25+ £16.46
50+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector 7000-12341-6340300 features a right angle M12 x 1 socket with four pins. This connector comes with a 3.00 m cable length ideal for connecting sensors and actuators in industrial applications. Commonly used in automation and machinery, it provides reliable signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot