Murrelektronik 7000-12341-6141000 M12 Sensor/Actuator Connector 4-Pin

Image Representative of Range

Murrelektronik 7000-12341-6141000 M12 Sensor/Actuator Connector 4-Pin

MPN
7000-12341-6141000
EAN-13
4048879206686
Order Code
05-5266
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Murrelektronik, the 7000-12341-6141000 is a Sensor/actuator connector featuring an M12 x 1 socket in a right-angle design. It includes four pins and comes with a 10.00 m cable, making it suitable for various automation and control systems. This connector is ideal for use in industrial environments where reliable and secure connections are essential.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot