Murrelektronik 7000-12341-6140200 M12 Sensor/Actuator Connector 4-Pin 2m

Image Representative of Range

Murrelektronik 7000-12341-6140200 M12 Sensor/Actuator Connector 4-Pin 2m

MPN
7000-12341-6140200
EAN-13
4048879206730
Order Code
05-5264
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/10/2026

The Murrelektronik sensor/actuator connector, model 7000-12341-6140200, features a right-angle M12 x 1 socket and a 2.00 m cable with 4 pins. Designed for reliable connectivity, it is typically used in industrial automation systems to facilitate secure and efficient sensor or actuator connections. The connector is ideal for environments requiring robust and durable electrical connections in compact spaces.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot