Murrelektronik 7000-12341-6140500 Sensor/Actuator Connector M12 Socket 5m

Image Representative of Range

Murrelektronik 7000-12341-6140500 Sensor/Actuator Connector M12 Socket 5m

MPN
7000-12341-6140500
EAN-13
4048879206716
Order Code
05-5265
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Murrelektronik's sensor/actuator connector, model 7000-12341-6140500, features an M12 x 1 socket in a right-angle configuration. The connector has 4 pins and comes with a 5.00 metre lead, making it ideal for flexible connectivity in industrial automation systems. It is designed for reliable signal transmission between sensors or actuators and control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot