Murrelektronik Modular Accessories Sensor/actuator connector 615265

The Murrelektronik components group includes various sensor/actuator sockets and connector sockets characterized by different pin configurations and orientations.
Description Image Product Buy Pricing (Ex VAT) Connector 2 Length Conductor Cross Section Connection Cross-section (sensor/actuator wiring) Diameter Material Min. temperature Mounting Thread Type Weight Seal Type Connector 1 Type Coding IP Rating Maximum Temperature Nominal Current
Murrelektronik 7000-08371-0000000 Sensor/Actuator Socket 3-Pin Straight
Murrelektronik 7000-08371-0000000 Sensor/Actuator Socket 3-Pin Straight
Standard range
Order code: 05-5220
MPN: 7000-08371-0000000

Despatched within 4 working days - 157 in stock
1+ £16.31
5+ £15.11
25+ £14.11
50+ £13.33
Price per unit Ex VAT
0.34mm² Cut & Clip connector Copper alloy -25°C M8 M8 Sensor/actuator connector A IP67 +85°C 4A
Murrelektronik 7000-08391-0000000 Connector 4-Pin Straight Socket
Murrelektronik 7000-08391-0000000 Connector 4-Pin Straight Socket
Standard range
Order code: 05-5221
MPN: 7000-08391-0000000

Despatched within 4 working days - 58 in stock
1+ £18.00
5+ £16.75
25+ £15.68
50+ £14.78
Price per unit Ex VAT
0.34mm² Cut & Clip connector Copper alloy -25°C M8 0 M8 Sensor/actuator connector A IP67 +85°C 4A
Murrelektronik 7000-08541-0000000 Connector Socket Right Angle 4 Pins
Murrelektronik 7000-08541-0000000 Connector Socket Right Angle 4 Pins
Extended range
Order code: 05-5222
MPN: 7000-08541-0000000

Available to back orderBack order, lead time 10 days
1+ £23.49
Price per unit Ex VAT
0.25mm² Solder pins -25°C M8 Sensor/actuator connector A IP67 +85°C 4A
Murrelektronik 7000-08561-9710020 M8 Sensor/Actuator Connector 4 Pins
Murrelektronik 7000-08561-9710020 M8 Sensor/Actuator Connector 4 Pins
Extended range
Order code: 05-5223
MPN: 7000-08561-9710020

Back order - 100 availableBack-order availability date - 15/11/2026
1+ £10.57
Price per unit Ex VAT
Open cable ends 0.2m 0.25mm² 0.34mm² 1.3mm Brass gold plated -40°C Front panel fitting M8 x 1 Screw-on M8 Sensor/actuator connector A IP67 +85°C 4A
Murrelektronik 7000-08571-9700020 Sensor/Actuator Connector M8 3-Pin Socket
Murrelektronik 7000-08571-9700020 Sensor/Actuator Connector M8 3-Pin Socket
Standard range
Order code: 05-5224
MPN: 7000-08571-9700020

Despatched within 4 working days - 25 in stock
1+ £7.27
Price per unit Ex VAT
Open cable ends 0.2m 0.25mm² 1.1mm -25°C Front panel fitting M8 x 1 Screw-on M8 Sensor/actuator connector A IP67 +85°C 4A
Murrelektronik 7000-08571-9700100 M8 Sensor/Actuator Connector 3-Pin 1m
Murrelektronik 7000-08571-9700100 M8 Sensor/Actuator Connector 3-Pin 1m
Standard range
Order code: 05-5225
MPN: 7000-08571-9700100

Despatched within 4 working days - 9 in stock
1+ £8.57
Price per unit Ex VAT
Open cable ends 1m 0.25mm² 1.1mm -25°C Front panel fitting M8 x 1 Screw-on M8 Sensor/actuator connector A IP67 +85°C 4A
Murrelektronik 7000-08573-9700050 Sensor/Actuator M8 Socket 3-Pin 0.5m
Murrelektronik 7000-08573-9700050 Sensor/Actuator M8 Socket 3-Pin 0.5m
Standard range
Order code: 05-5226
MPN: 7000-08573-9700050

Despatched within 4 working days - 33 in stock
1+ £7.97
Price per unit Ex VAT
Open cable ends 0.5m 0.25mm² 1.1mm -25°C Front panel fitting M8 x 1 Screw-on M8 Sensor/actuator connector A IP67 +85°C 4A

Trustpilot