Murrelektronik 7000-08541-0000000 Connector Socket Right Angle 4 Pins

Image Representative of Range

Murrelektronik 7000-08541-0000000 Connector Socket Right Angle 4 Pins

MPN
7000-08541-0000000
EAN-13
4048879224598
Order Code
05-5222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/10/2026

The Murrelektronik sensor/actuator connector, model 7000-08541-0000000, features a right angle socket design with 4 pins. It is suitable for use in automation and control applications where reliable signal transmission is required. This component is designed to facilitate secure connections in industrial sensor and actuator systems.
Connector 1 M8
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.25mm²
Connection Solder pins
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot