Murrelektronik 7000-08573-9700050 Sensor/Actuator M8 Socket 3-Pin 0.5m

Image Representative of Range

Murrelektronik 7000-08573-9700050 Sensor/Actuator M8 Socket 3-Pin 0.5m

MPN
7000-08573-9700050
EAN-13
4048879508209
Order Code
05-5226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Murrelektronik offers the 7000-08573-9700050 sensor/actuator connector, featuring an M8 x 1 socket and three pins. It includes a built-in cable with a 0.50 m length, suitable for compact applications. Ideal for use in automation and control systems, it ensures reliable connections for sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.1mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot