Murrelektronik 7000-08391-0000000 Connector 4-Pin Straight Socket

Image Representative of Range

Murrelektronik 7000-08391-0000000 Connector 4-Pin Straight Socket

MPN
7000-08391-0000000
EAN-13
4048879224673
Order Code
05-5221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.00
5+ £16.75
25+ £15.68
50+ £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Murrelektronik offers the 7000-08391-0000000 sensor/actuator connector, featuring a straight socket with four pins. This high-quality component is suitable for reliable electrical connections in industrial automation systems. Typical applications include connecting sensors and actuators in machinery and equipment.
Connector 1 M8
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.34mm²
Connection Cut & Clip connector
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8
Weight 0

Reviews

Be the first to submit a review

Trustpilot