Murrelektronik 7000-08561-9710020 M8 Sensor/Actuator Connector 4 Pins

Image Representative of Range

Murrelektronik 7000-08561-9710020 M8 Sensor/Actuator Connector 4 Pins

MPN
7000-08561-9710020
EAN-13
4048879224574
Order Code
05-5223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

Murrelektronik manufactures the 7000-08561-9710020 sensor/actuator connector. It features an M8 x 1 plug with four pins and a length of 0.20 metres. This connector is typically used for efficient installation in automation systems.
Connector 1 M8
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Brass gold plated
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot