Murrelektronik 7000-08571-9700100 M8 Sensor/Actuator Connector 3-Pin 1m

Image Representative of Range

Murrelektronik 7000-08571-9700100 M8 Sensor/Actuator Connector 3-Pin 1m

MPN
7000-08571-9700100
EAN-13
4048879407625
Order Code
05-5225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Murrelektronik's sensor/actuator connector, model 7000-08571-9700100, features a built-in M8 x 1 socket with 3 pins and a 1.00-metre cable. It provides reliable connections for various automation systems and is ideal for use in industrial sensor or actuator applications. This robust component is typically used for transmitting signals or power in industrial settings.
Connector 1 M8
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.1mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot