Murrelektronik 7000-08571-9700020 Sensor/Actuator Connector M8 3-Pin Socket

Image Representative of Range

Murrelektronik 7000-08571-9700020 Sensor/Actuator Connector M8 3-Pin Socket

MPN
7000-08571-9700020
EAN-13
4048879224567
Order Code
05-5224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Murrelektronik 7000-08571-9700020 is a sensor/actuator connector with an M8 x 1 socket, featuring three pins. It is typically used for connecting sensors or actuators in industrial automation applications. This built-in connector is compact with a 0.20 m length, ideal for space-constrained setups.
Connector 1 M8
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.1mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot