Murrelektronik Modular Accessories Sensor/actuator connector 615256

The items listed are examples of sensor and actuator connectors manufactured by Murrelektronik, featuring M8 plugs and designed to ensure reliable connectivity in industrial environments.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-08001-2100300 Sensor/Actuator Connector M8 Plug 3 Pins
Murrelektronik 7000-08001-2100300 Sensor/Actuator Connector M8 Plug 3 Pins
Extended range
Order code: 05-5177
MPN: 7000-08001-2100300

Available to back orderBack order, lead time 3 weeks
1+ £6.60
Price per unit Ex VAT
Grey 3m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08001-6100030 Sensor Connector M8 Plug 3-Pin 0.30m
Murrelektronik 7000-08001-6100030 Sensor Connector M8 Plug 3-Pin 0.30m
Extended range
Order code: 05-5178
MPN: 7000-08001-6100030

Available to back orderBack order, lead time 10 days
1+ £5.33
Price per unit Ex VAT
Black 0.3m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08001-6100300 Sensor Connector M8x1 3-Pin 3.0m
Murrelektronik 7000-08001-6100300 Sensor Connector M8x1 3-Pin 3.0m
Extended range
Order code: 05-5179
MPN: 7000-08001-6100300

Available to back orderBack order, lead time 11 days
1+ £6.97
Price per unit Ex VAT
Black 3m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08001-6100500 Sensor Connector M8 Straight 5m 3 Pins
Murrelektronik 7000-08001-6100500 Sensor Connector M8 Straight 5m 3 Pins
Standard range
Order code: 05-5180
MPN: 7000-08001-6100500

Despatched within 4 working days - 4 in stock
1+ £11.48
Price per unit Ex VAT
Black 5m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08001-6101500 Sensor/Actuator Connector M8 Plug 15m
Murrelektronik 7000-08001-6101500 Sensor/Actuator Connector M8 Plug 15m
Extended range
Order code: 05-5181
MPN: 7000-08001-6101500

Available to back orderBack order, lead time 11 days
1+ £11.61
Price per unit Ex VAT
Black 15.00m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08001-6300500 Sensor/Actuator Connector M8 Plug 5m
Murrelektronik 7000-08001-6300500 Sensor/Actuator Connector M8 Plug 5m
Extended range
Order code: 05-5182
MPN: 7000-08001-6300500

Available to back orderBack order, lead time 11 days
1+ £12.06
Price per unit Ex VAT
Black 5m 4.1mm 4.1mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1

Trustpilot