Murrelektronik 7000-08001-6100500 Sensor Connector M8 Straight 5m 3 Pins

Image Representative of Range

Murrelektronik 7000-08001-6100500 Sensor Connector M8 Straight 5m 3 Pins

MPN
7000-08001-6100500
EAN-13
4048879233682
Order Code
05-5180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-08001-6100500 is a sensor/actuator connector designed with an M8 x 1 straight plug and three pins. It features a 5.00 m cable length, making it ideal for connections in automation and control applications. This reliable component is commonly used in equipment requiring durable and efficient connections, such as in factory automation systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot