Murrelektronik 7000-08001-6100030 Sensor Connector M8 Plug 3-Pin 0.30m

Image Representative of Range

Murrelektronik 7000-08001-6100030 Sensor Connector M8 Plug 3-Pin 0.30m

MPN
7000-08001-6100030
EAN-13
4048879388962
Order Code
05-5178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Murrelektronik's sensor/actuator connector, model 7000-08001-6100030, features an M8 x 1 plug, straight design, and measures 0.30 meters with three pins. It is ideal for applications requiring reliable and compact connections in industrial automation systems. This connector ensures secure signal transmission between sensors or actuators and control units.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 0.3m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot