Murrelektronik 7000-08001-6100300 Sensor Connector M8x1 3-Pin 3.0m

Image Representative of Range

Murrelektronik 7000-08001-6100300 Sensor Connector M8x1 3-Pin 3.0m

MPN
7000-08001-6100300
EAN-13
4048879233699
Order Code
05-5179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik 7000-08001-6100300 is a sensor/actuator connector with an M8 x 1 straight plug and a 3.00 metre cable length. It features three pins, making it suitable for reliable signal and power transmission in automation systems. This connector is ideal for use in industrial environments where robust and flexible connections are required.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot