Murrelektronik 7000-08001-6300500 Sensor/Actuator Connector M8 Plug 5m

Image Representative of Range

Murrelektronik 7000-08001-6300500 Sensor/Actuator Connector M8 Plug 5m

MPN
7000-08001-6300500
EAN-13
4048879233446
Order Code
05-5182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Murrelektronik's 7000-08001-6300500 is a sensor/actuator connector featuring an M8 x 1 plug, straight design, with a length of 5.00 metres and containing three pins. This connector is typically used in automation systems to connect sensors and actuators efficiently and reliably. Its robust construction makes it suitable for industrial environments, enhancing connectivity in complex machinery setups.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot