Murrelektronik 7000-08001-6101500 Sensor/Actuator Connector M8 Plug 15m

Image Representative of Range

Murrelektronik 7000-08001-6101500 Sensor/Actuator Connector M8 Plug 15m

MPN
7000-08001-6101500
EAN-13
4048879233651
Order Code
05-5181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Murrelektronik sensor/actuator connector, model 7000-08001-6101500, features an M8 x 1 straight plug with a 15.00 m cable length. This three-pin connector is used in automation systems for reliable signal transmission between sensors and actuators. It is typically employed in industrial environments where robust connectivity and dependability are crucial.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 15.00m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot