Murrelektronik 7000-08001-2100300 Sensor/Actuator Connector M8 Plug 3 Pins

Image Representative of Range

Murrelektronik 7000-08001-2100300 Sensor/Actuator Connector M8 Plug 3 Pins

MPN
7000-08001-2100300
EAN-13
4048879234016
Order Code
05-5177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector M8 x 1 features a straight plug design with a length of 3.00 metres and three pins. This high-quality connector is typically used in industrial automation systems to connect sensors and actuators efficiently. Murrelektronik products are renowned for their reliability and durability in harsh environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 3m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot