Multimetrix P06231410 DMM 210 Handheld Multimeter Waterproof CAT IV 600 V |
10-0133
|
|
Despatched within 4 working days - 8 in stock
|
1+ £120.49
Price per unit Ex VAT
|
1000V |
1000V |
10 MΩ |
AC/DC |
(L x W x H) 50 x 187 x 81 mm |
6000 |
40 Hz -1kHz |
10MHz |
81mm |
50mm |
Average |
|
DMM 210 |
|
60MΩ |
342g |
AC/DC |
187mm |
|
Handheld multimeter |
Multimetrix P06231411 DMM 220 Waterproof Digital Multimeter 6000 Counts |
10-0134
|
|
Despatched within 4 working days - 4 in stock
|
1+ £116.74
Price per unit Ex VAT
|
1000V |
1000V |
10 MΩ |
AC/DC |
(L x W x H) 50 x 187 x 81 mm |
6000 |
40 Hz -1kHz |
10MHz |
81mm |
50mm |
True RMS |
|
DMM 220 |
1000 μF |
60MΩ |
342g |
AC/DC |
187mm |
-45 °C - 750°C |
Handheld multimeter |
Multimetrix P06231412 DMM 230 Multimeter Digital W/proof TRMS IP67 CAT IV 600V |
10-0135
|
|
Despatched within 4 working days - 2 in stock
|
1+ £145.25
Price per unit Ex VAT
|
1000V |
1000V |
10 MΩ |
AC/DC |
(L x W x H) 50 x 187 x 81 mm |
6000 |
40 Hz -1kHz |
10MHz |
81mm |
50mm |
True RMS |
|
DMM 230 |
1000 μF |
60MΩ |
342g |
AC/DC |
187mm |
-45 °C - 750°C |
Handheld multimeter |
Multimetrix P06231413 DMM 240 Handheld Multimeter Digital IP67 CAT III/IV |
10-0136
|
|
Despatched within 4 working days - 11 in stock
|
1+ £195.92
Price per unit Ex VAT
|
1000V |
1000V |
10 MΩ |
AC/DC |
(L x W x H) 50 x 187 x 81 mm |
40000 |
40 Hz -1kHz |
100MHz |
81mm |
50mm |
True RMS |
|
DMM 240 |
40mF |
40MΩ |
342g |
AC/DC |
187mm |
-50 °C - 1000°C |
Handheld multimeter |
Multimetrix P06231421Z DMM 121 Handheld Multimeter Digital CAT III 600V |
10-0137
|
|
Despatched within 4 working days - 2 in stock
|
1+ £75.77
| 1+ |
£75.77 |
| 10+ |
£72.27 |
| 50+ |
£71.92 |
Price per unit Ex VAT
|
600V |
600V |
10 MΩ |
AC/DC |
(L x W x H) 57 x 181 x 92 mm |
4000 |
|
5MHz |
92mm |
57mm |
Average |
CAT III 600 V |
DMM 121 |
100 μF |
40MΩ |
335g |
AC/DC |
181mm |
|
Handheld multimeter |
Multimetrix P06231424Z DMM 54 Handheld Multimeter Digital CAT III 600 V |
10-0138
|
|
Despatched within 4 working days - 4 in stock
|
1+ £59.96
Price per unit Ex VAT
|
600V |
600V |
|
|
(L x W x H) 43 x 74 x 154 mm |
4000 |
|
|
154mm |
43mm |
True RMS |
CAT III 600 V |
DMM 54 |
|
|
210g |
|
74mm |
|
Handheld multimeter |