Multimetrix P06231421Z DMM 121 Handheld Multimeter Digital CAT III 600V

Image Representative of Range

Multimetrix P06231421Z DMM 121 Handheld Multimeter Digital CAT III 600V

MPN
P06231421Z
Brand
Multimetrix
EAN-13
3760171418673
Order Code
10-0137
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £89.13 £75.77
10+ £72.27
50+ £71.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Multimetrix DMM 121 is a handheld digital multimeter designed for versatile electrical testing, offering CAT III 600 V safety rating and a 4000-count display. Manufactured by Multimetrix, this multi-purpose tester functions as a voltmeter, ammeter, and frequency tester. It is ideal for professionals needing reliable voltage, current, and frequency measurements in various applications.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 10A
AC resistance 10 MΩ
Amperage reading range AC (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 57 x 181 x 92 mm
Display Digital
Display Counts 4000
Frequency reading range 5MHz
Height 92mm
Length 57mm
Measurement type (details) Average
Misc Attribute DMM 121
Reading Category CAT III 600 V
Reading range - capacity 100 μF
Reading range - resistance 40MΩ
Voltage metering AC/DC
Weight 335g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot