Multimetrix P06231411 DMM 220 Waterproof Digital Multimeter 6000 Counts

MPN
P06231411
Brand
Multimetrix
EAN-13
3760171415313
Order Code
10-0134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £121.02 £116.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Multimetrix DMM 220, a digital handheld multimeter, is both waterproof (IP67) and rated for CAT III 1000 V and CAT IV 600 V. It features a 6000-count display, making it ideal for precise voltage and current measurements in various environments. This multi-purpose tester is perfect for professional electricians and technicians needing reliable voltage and frequency testing in challenging conditions.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A DC reading range (max.) 10A
AC resistance 10 MΩ
Amperage reading range AC (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 50 x 187 x 81 mm
Display Digital
Display Counts 6000
Frequency Range 40 Hz -1kHz
Frequency reading range 10MHz
Height 81mm
Length 50mm
Measurement type (details) True RMS
Misc Attribute DMM 220
Reading range - capacity 1000 μF
Reading range - resistance 60MΩ
Temperature -45 °C - 750°C
Voltage metering AC/DC
Weight 342g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot