Multimetrix P06231424Z DMM 54 Handheld Multimeter Digital CAT III 600 V

MPN
P06231424Z
Brand
Multimetrix
EAN-13
3663653008303
Order Code
10-0138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £63.44 £59.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Multimetrix DMM 54 Handheld multimeter is a versatile digital tool capable of providing voltage, current, and frequency measurements with a 4000-count display. It is designed for safety with CAT III 600 V ratings, making it suitable for testing residential and light industrial electrical systems. As a multi-purpose tester, it serves well in a range of applications from troubleshooting household wiring to verifying circuit performance in small equipment.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 43 x 74 x 154 mm
Display Digital
Display Counts 4000
Height 154mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute DMM 54
Reading Category CAT III 600 V
Weight 210g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot