Multimetrix P06231412 DMM 230 Multimeter Digital W/proof TRMS IP67 CAT IV 600V

Image Representative of Range

Multimetrix P06231412 DMM 230 Multimeter Digital W/proof TRMS IP67 CAT IV 600V

MPN
P06231412
Brand
Multimetrix
EAN-13
3760171415320
Order Code
10-0135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £157.31 £145.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Multimetrix DMM 230 is a handheld digital multimeter that is waterproof with an IP67 rating and can handle CAT III 1000 V and CAT IV 600 V operations. This versatile device provides accurate readings up to 6000 counts and is ideal for measuring voltage, frequency, and current in various professional and industrial environments. It's suitable for electricians and engineers who require a reliable and durable multi-purpose tester for comprehensive electrical diagnostics.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A DC reading range (max.) 10A
AC resistance 10 MΩ
Amperage reading range AC (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 50 x 187 x 81 mm
Display Digital
Display Counts 6000
Frequency Range 40 Hz -1kHz
Frequency reading range 10MHz
Height 81mm
Length 50mm
Measurement type (details) True RMS
Misc Attribute DMM 230
Reading range - capacity 1000 μF
Reading range - resistance 60MΩ
Temperature -45 °C - 750°C
Voltage metering AC/DC
Weight 342g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot