Multimetrix P06231413 DMM 240 Handheld Multimeter Digital IP67 CAT III/IV

Image Representative of Range

Multimetrix P06231413 DMM 240 Handheld Multimeter Digital IP67 CAT III/IV

MPN
P06231413
Brand
Multimetrix
EAN-13
3760171415337
Order Code
10-0136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £206.75 £195.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Multimetrix DMM 240 is a handheld digital multimeter with an IP67 waterproof rating, suitable for demanding environments. It offers up to 40,000 display counts and is rated for CAT III 1000 V and CAT IV 600 V applications, making it ideal for electrical and frequency testing. As a versatile tool, it serves well as a voltage meter, ammeter, and universal tester.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A DC reading range (max.) 10A
AC resistance 10 MΩ
Amperage reading range AC (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 50 x 187 x 81 mm
Display Digital
Display Counts 40000
Frequency Range 40 Hz -1kHz
Frequency reading range 100MHz
Height 81mm
Length 50mm
Measurement type (details) True RMS
Misc Attribute DMM 240
Reading range - capacity 40mF
Reading range - resistance 40MΩ
Temperature -50 °C - 1000°C
Voltage metering AC/DC
Weight 342g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot