Multimetrix P06231410 DMM 210 Handheld Multimeter Waterproof CAT IV 600 V

MPN
P06231410
Brand
Multimetrix
EAN-13
3760171415306
Order Code
10-0133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £120.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Multimetrix DMM 210 is a digital multimeter with waterproof IP67 rating, capable of measuring up to CAT III 1000 V and CAT IV 600 V. It offers a 6000 count display to provide precise voltage, current, and frequency readings. This versatile handheld device is ideal for both professional electricians and hobbyists for testing electrical systems safely and accurately.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A DC reading range (max.) 10A
AC resistance 10 MΩ
Amperage reading range AC (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 50 x 187 x 81 mm
Display Digital
Display Counts 6000
Frequency Range 40 Hz -1kHz
Frequency reading range 10MHz
Height 81mm
Length 50mm
Measurement type (details) Average
Misc Attribute DMM 210
Reading range - resistance 60MΩ
Voltage metering AC/DC
Weight 342g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot