Moore & Wright 341R Firm Joint Jenny Caliper 125mm (5in)

MPN
341R
EAN-13
5051102046149
Order Code
96-7486
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    125mm 150mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.61 £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 5 despatched in 4 working days

The Moore & Wright Firm Joint Jenny Calipers are manufactured from polished tool steel and have a large headed nut and screw assembly that provides a firm and rigid friction joint, with no play. The leg which holds the round adjustable hardened point is offset and model 341 has a locating spur on the straight leg.

The sizes listed are the effective leg length which is measured from the joint assembly.

Note: firm joint caliper capacities are generally 1/3 greater than the effective leg length.

The Moore & Wright 341R Firm Joint Jenny Caliper has the following specification:

Size: 125mm (5in).


Type Jenny
Size 125mm
Accuracy Not Applicable
Display Type Analogue
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot