336-6R Firm Joint Jenny Caliper 150mm (6in)

The Moore & Wright Firm Joint Jenny Calipers are manufactured from polished tool steel and have a large headed nut and screw assembly that provides a firm and rigid friction joint, with no play. The leg which holds the round adjustable hardened point is offset and model 341 has a locating spur on the straight leg.

The sizes listed are the effective leg length which is measured from the joint assembly.

Note: firm joint caliper capacities are generally 1/3 greater than the effective leg length.

The Moore & Wright 336-6R Firm Joint Jenny Caliper has the following specification:

Size: 150mm (6in).

Description Image Product Buy Pricing (Ex VAT) Size Type Accuracy Display Type Resolution
Moore & Wright 336-6R Firm Joint Jenny Caliper 150mm (6in)
Moore & Wright 336-6R Firm Joint Jenny Caliper 150mm (6in)
Standard range
Order code: 96-7485
MPN: 336-6R

Despatched within 4 working days - 15 in stock
1+ £18.72
Price per unit Ex VAT
150mm Jenny Not Applicable Analogue Not Applicable
Moore & Wright 341R Firm Joint Jenny Caliper 125mm (5in)
Moore & Wright 341R Firm Joint Jenny Caliper 125mm (5in)
Standard range
Order code: 96-7486
MPN: 341R

Despatched same day - 2 in stockFurther 5 despatched in 4 working days
1+ £15.32
Price per unit Ex VAT
125mm Jenny Not Applicable Analogue Not Applicable

Trustpilot