Molex PCB Headers - Female Sockets Pin strip (standard) 608867

Molex Brand: Molex
Molex supplies a range of pin strip connectors available in various configurations, including different pitches, plating options, and circuit numbers, designed for versatile applications in electrical and electronic systems.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pitch No. of Rows No. of Ways Mouning Orientation Application Base unit of measure Base unit of measure desc Board contact surface Breakaway Case Material China ro h s status Circuits loaded Colour resin Circuits maximum Color resin Coating thickness (PCB side) Component type Connection Colour
Molex 10081022 KK Header Pin Strip Vertical 2 Circuits 23.8mm Tin Plated
Molex 10081022 KK Header Pin Strip Vertical 2 Circuits 23.8mm Tin Plated
Order code: 05-2786
MPN: 10081022
20+ £0.294
Price per unit Ex VAT
2 Vertical Board-to-Board, Power, Wire-to-Board PC piece No Compliant per SJ/T 11365-2006 2 Natural 2 PCB Header
Molex 901200123 C-grid Iii Pin Strip 2.54mm Pitch 3 Circuits Tin Plating
Molex 901200123 C-grid Iii Pin Strip 2.54mm Pitch 3 Circuits Tin Plating
Order code: 05-4387
MPN: 901200123
20+ £0.417
100+ £0.373
375+ £0.339
1500+ £0.338
3000+ £0.336
Price per unit Ex VAT
3 2.54mm Vertical Signal, Wire-to-Board PC piece Tin Yes Polyester Compliant per SJ/T 11365-2006 3 3 Black PCB Header Soldering Black
Molex 901200761 C-grid Iii Pin Strip 1 Row 2.54mm Pitch Gold
Molex 901200761 C-grid Iii Pin Strip 1 Row 2.54mm Pitch Gold
Extended range
Order code: 05-4388
MPN: 901200761

Back order - 12,607 availableBack-order availability date - 09/11/2026
10+ £0.366
Price per unit Ex VAT
1 2.54mm Vertical Signal, Wire-to-Board PC piece Ni Yes Polyester Compliant per SJ/T 11365-2006 1 1 Black PCB Header Soldering Black
Molex 901200762 C-grid Iii Pin Strip 2.54mm Pitch 2 Circuits Gold Plating
Molex 901200762 C-grid Iii Pin Strip 2.54mm Pitch 2 Circuits Gold Plating
Standard range
Order code: 05-4389
MPN: 901200762

Despatched within 4 working days - 8,535 in stock
20+ £0.383
125+ £0.380
500+ £0.371
2500+ £0.369
5000+ £0.362
Price per unit Ex VAT
2 2.54mm Vertical Signal, Wire-to-Board PC piece Ni Yes Polyester Compliant per SJ/T 11365-2006 2 2 Black PCB Header Soldering Black
Molex 901200763 C-grid Iii Header 1 Row 3 Circuits 2.54mm Pitch
Molex 901200763 C-grid Iii Header 1 Row 3 Circuits 2.54mm Pitch
Standard range
Order code: 05-4390
MPN: 901200763

Despatched within 4 working days - 867 in stock
10+ £0.766
100+ £0.758
375+ £0.723
1500+ £0.692
3000+ £0.667
Price per unit Ex VAT
2.54mm 1 3 Ni Polyester Soldering
Molex 901200766 C-grid Iii Header 6 Circuits 2.54mm Pitch Gold Plated
Molex 901200766 C-grid Iii Header 6 Circuits 2.54mm Pitch Gold Plated
Order code: 05-4391
MPN: 901200766
5+ £1.60
25+ £1.55
100+ £1.28
250+ £1.25
500+ £1.20
Price per unit Ex VAT
2.54mm 1 6 Signal, Wire-to-Board PC piece Ni Yes Polyester Compliant per SJ/T 11365-2006 6 6 Black PCB Header Soldering
Molex 901210124 C-grid Iii Pin Strip 2.54mm Pitch 4 Circuits Tray
Molex 901210124 C-grid Iii Pin Strip 2.54mm Pitch 4 Circuits Tray
Order code: 05-4392
MPN: 901210124
5+ £0.415
Price per unit Ex VAT
4 2.54mm Right Angle Signal, Wire-to-Board PC piece Tin Yes Polyester Compliant per SJ/T 11365-2006 4 4 Black 3.048µm PCB Header Soldering Black
Molex 901220768 C-grid Iii Header Dual-row Right-angle 16 Circuits 2.54mm Pitch
Molex 901220768 C-grid Iii Header Dual-row Right-angle 16 Circuits 2.54mm Pitch
Order code: 05-4393
MPN: 901220768
2+ £2.57
25+ £2.48
100+ £2.26
250+ £2.21
500+ £2.16
Price per unit Ex VAT
2.54mm 2 16 Signal, Wire-to-Board PC piece Tin Yes Polyester Compliant per SJ/T 11365-2006 16 16 Black 3.048µm PCB Header Soldering

Trustpilot