Molex manufactures the 901200761 pin strip, featuring a single row of pins. This standard pin strip is well-suited for use in electronic connectors, providing reliable performance. It is commonly used in various electrical components and circuit boards.
| Type |
Pin strip (standard) |
| Number of Positions |
1 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Ni |
| Breakaway |
Yes |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
1 |
| Circuits maximum |
1 |
| Color resin |
Black |
| Colour |
Black |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector contact surface |
Gold |
| Connector orientation |
Perpendicular (to the PCB) |
| Contact Material |
Brass |
| Cross Section |
2.54mm |
| Csa |
LR19980 |
| Current maximum per contact |
3.0A |
| Delivery unit |
6000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
200 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
901200761 |
| Engineering Series Name |
SR HDR VERT |
| Engineering Series No |
90120 |
| First mate last break |
No |
| First published date |
2007-09-10 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Leading Contact (Pe) |
No |
| Lock to mating part |
No |
| Material metal |
Brass |
| Material plating mating |
Gold |
| Material plating termination |
Nickel |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Mating cycles |
200 |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-55°C |
| Minimum line quantity |
6000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.057/g |
| Nominal Current |
3A |
| Nominal Voltage |
350V DC/AC |
| Packaging Type |
Tray |
| Pc tail length |
2.90mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pin Length |
2.9mm |
| Pitch mating interface |
2.54mm |
| Pitch termination interface |
2.54mm |
| Polarized to mating part |
No |
| Polarized to pcb |
No |
| Primary pack qty |
2000 |
| Process temperature max c |
260 |
| Product name |
C-Grid III |
| Product number display |
901200761 |
| Product number hyphen |
90120-0761 |
| Product number sap |
0901200761 |
| Range of uses |
Signal, cable to PCB |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
90120 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Shrouded |
No |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-55° to +125°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753716803 |
| Voltage maximum |
350V AC/DC |