Molex 901200763 C-grid Iii Header 1 Row 3 Circuits 2.54mm Pitch

Image Representative of Range

Molex 901200763 C-grid Iii Header 1 Row 3 Circuits 2.54mm Pitch

MPN
901200763
Brand
Molex
EAN-13
2050007131878
Order Code
05-4390
Country of Origin
Indonesia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.590
100+ £0.588
375+ £0.561
1500+ £0.538
3000+ £0.519
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 881 in stock

Molex manufactures the 901200763 pin strip standard, featuring a single row design. It is ideal for applications requiring reliable electrical connections, often used in circuitry for small-scale electronics. The product is typically supplied in trays, ensuring organised and efficient handling.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Board contact surface Ni
Case Material Polyester
Connection Soldering
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 2.54mm
Engineering Series Name SR HDR VERT
Engineering Series No 90120
Factory colour Black
Leading Contact (Pe) No
Mating cycles 200
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 350V DC/AC
Packaging Type Tray
Pin Length 2.9mm
Range of uses Signal, cable to PCB
Type Pin strip (standard)

Reviews

Be the first to submit a review

Trustpilot