The Molex 10081022 pin strip (standard) is a single connector component. It is ideal for providing reliable electrical connections in electronic circuit boards. Typical applications include use in telecommunications, computing, and consumer electronics for versatile connectivity solutions.
| Type |
Pin strip (standard) |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Application |
Board-to-Board, Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
2 |
| Circuits maximum |
2 |
| Colour resin |
Natural |
| Component type |
PCB Header |
| Connector orientation |
Perpendicular (to the PCB) |
| Csa |
LR19980 |
| Current maximum per contact |
7.0A |
| Delivery unit |
5100 |
| Design registration eligibility |
false |
| Durability mating cycles max |
25 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
300302B |
| Engineering Part No |
300302B |
| Engineering Series Name |
.200 HEADER |
| Engineering Series No |
03003 |
| First mate last break |
No |
| First published date |
2007-06-01 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Compliant with Exemption 33; 44 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Lock to mating part |
No |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
10200 |
| Net weight |
0.601/g |
| Packaging Type |
Bulk |
| Pc tail length |
3.94mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
5.08mm |
| Pitch termination interface |
5.08mm |
| Plating min mating |
5.080µm |
| Plating min termination |
5.080µm |
| Polarized to mating part |
No |
| Polarized to pcb |
No |
| Primary pack qty |
850 |
| Process temperature max c |
235 |
| Product name |
KK 508 |
| Product number display |
10081022 |
| Product number hyphen |
10-08-1022 |
| Product number sap |
0010081022 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
3003 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
No |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
See Product Specification |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753744929 |
| Voltage maximum |
250V |