Molex manufactures the 901200766 standard pin strip with a single row of pins. This component is designed for secure and reliable electrical connections in various electronic assemblies. It is typically used in circuit boards and other electronic devices for prototyping or permanent installations.
| Pitch |
2.54mm |
| No. of Rows |
1 |
| No. of Ways |
6 |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Ni |
| Breakaway |
Yes |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Color resin |
Black |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector coating thickness |
0.381µm |
| Connector contact surface |
Gold |
| Connector orientation |
Perpendicular (to the PCB) |
| Contact Finish |
Brass |
| CS |
2.54mm |
| Csa |
LR19980 |
| Current maximum per contact |
3.0A |
| Delivery unit |
2400 |
| Design registration eligibility |
true |
| Durability mating cycles max |
200 |
| Duration at max process temperature seconds |
3 |
| ELV status |
Not Relevant |
| Engineering number |
901200766 |
| Engineering Series Name |
SR HDR VERT |
| Engineering Series No |
90120 |
| Factory colour |
Black |
| First mate last break |
No |
| First published date |
2007-06-05 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Leading Contact (Pe) |
No |
| Lock to mating part |
No |
| Material metal |
Brass |
| Material plating mating |
Gold |
| Material plating termination |
Nickel |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Mating Cycles |
200 |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-55°C |
| Minimum line quantity |
2400 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.356/g |
| Nominal Current |
3A |
| Nominal current - rounded value |
3A |
| Nominal Voltage |
350V DC/AC |
| Number of Rows |
1 |
| Orientation |
Vertical |
| Packaging Type |
Tray |
| Pc tail length |
2.90mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pin Length |
2.9mm |
| Pitch mating interface |
2.54mm |
| Pitch termination interface |
2.54mm |
| Plating min mating |
0.381µm |
| Polarized to mating part |
No |
| Polarized to pcb |
No |
| Primary pack qty |
800 |
| Process temperature max c |
235 |
| Product name |
C-Grid III |
| Product number display |
901200766 |
| Product number hyphen |
90120-0766 |
| Product number sap |
0901200766 |
| Range of uses |
Signal, cable to PCB |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
90120 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Shrouded |
No |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-55° to +125°C |
| Termination interface style |
Through Hole |
| Type |
Pin strip (standard) |
| Ul |
E29179 |
| Upc |
800753716469 |
| Voltage maximum |
350V AC/DC |