Molex 901220768 C-grid Iii Header Dual-row Right-angle 16 Circuits 2.54mm Pitch

Molex 901220768 C-grid Iii Header Dual-row Right-angle 16 Circuits 2.54mm Pitch

MPN
901220768
Brand
Molex
EAN-13
2050007132141
Order Code
05-4393
Country of Origin
Indonesia

Discontinued


Molex manufactures the 901220768 pin strip with two rows, offering reliable electrical connections. This standard pin strip is typically used in electronic prototyping and PCB assembly. Its durable design makes it suitable for various industrial and consumer electronics applications.
Pitch 2.54mm
No. of Rows 2
No. of Ways 16
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway Yes
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 16
Circuits maximum 16
Coating thickness (PCB side) 3.048µm
Color resin Black
Component type PCB Header
Connection Soldering
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Finish Brass
CS 2.54mm
Current maximum per contact 3.0A
Delivery unit 900
Design registration eligibility true
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 901220768
Engineering Series Name DR HDR RA
Engineering Series No 90122
Factory colour Black
First mate last break No
First published date 2007-10-04
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Leading Contact (Pe) No
Lock to mating part No
Material metal Brass
Material plating mating Gold
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +125°C
Min. temperature -55°C
Minimum line quantity 2700
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.338/g
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 350V
Number of Rows 2
Orientation Right Angle
Packaging Type Tray
Pc tail length 2.90mm
Pcb locator No
Pcb retention No
Pin Length 2.9mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 0.381µm
Plating min termination 3.048µm
Polarized to mating part No
Polarized to pcb No
Primary pack qty 300
Process temperature max c 235
Product name C-Grid III
Product number display 901220768
Product number hyphen 90122-0768
Product number sap 0901220768
Range of uses Signal, cable to PCB
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90122
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded No
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +125°C
Termination interface style Through Hole
Type Pin strip (standard)
Ul E29179
Upc 800753696914
Voltage maximum 350V

Trustpilot