Molex 430450818-200 Pin Strip 8 Pins 3mm Spacing 200 Pcs Reel |
05-3671
|
|
Despatched within 4 working days - 1 in stock
|
1+ £354.54
Price per unit Ex VAT
|
3mm |
2 |
|
8 |
|
Tin |
High temperature resistant thermoplastic |
|
0.254µm |
Tin |
Perpendicular (to the PCB) |
Brass |
|
|
3mm |
|
43045-0818 |
MICRO-FIT HDR ASSY |
43045 |
Black |
Molex 5013310307-1100 Pin Strip 3 Pins 1mm Pitch Tape Reel 1100pcs |
05-3807
|
|
Despatched within 4 working days - 2 in stock
|
1+ £387.03
Price per unit Ex VAT
|
|
|
3 |
|
1 |
Tin |
Nylon (NL) |
Ecru |
|
Tin |
Perpendicular (to the PCB) |
|
wire-to-board |
Phosphor bronze |
|
1mm |
501331-0307 |
SGL Hdr Str Inner |
501331 |
|
Molex 5015680807-1300 Pin Strip 8 Pins 1mm Spacing 1300 Pcs Tape Reel |
05-3824
|
|
Despatched within 4 working days - 2 in stock
|
1+ £558.66
Price per unit Ex VAT
|
|
|
8 |
|
1 |
Tin |
Nylon (NL) |
Ecru |
|
Tin |
Parallel (to the PCB) |
|
wire-to-board |
Phosphor bronze |
|
1mm |
501568-0807 |
SGL Hdr RA Inner |
501568 |
|
Molex 5040501091-2700 Pin Strip 10 Pins 1.5mm Spacing Tape Reel 2700 Pcs |
05-3897
|
|
Despatched within 4 working days - 1 in stock
|
1+ £3227.04
Price per unit Ex VAT
|
|
|
10 |
|
1 |
|
High temperature resistant thermoplastic |
Black |
0.1µm |
Gold |
Parallel (to the PCB) |
|
|
Copper alloy |
|
1.5mm |
504050-1091 |
Hdr RA |
504050 |
|
Molex 533980467-1000 Pin Strip 4 Pins 1.25mm Spacing 1000 Pcs Reel |
05-4100
|
|
Despatched within 4 working days - 1 in stock
|
1+ £671.47
Price per unit Ex VAT
|
|
|
4 |
|
1 |
Tin |
Nylon (NL) |
Ecru |
|
Tin |
Perpendicular (to the PCB) |
|
|
Phosphor bronze |
|
1.25mm |
53398-0467 |
WtB Hdr Str SMT |
53398 |
|
Molex 533980771-1000 Pin Strip 7 Pins 1.25 Mm Spacing 1000 Pcs Reel |
05-4108
|
|
Despatched within 4 working days - 2 in stock
|
1+ £307.53
Price per unit Ex VAT
|
|
|
7 |
|
1 |
Tin |
Nylon (NL) |
Ecru |
|
Tin |
Perpendicular (to the PCB) |
|
|
Phosphor bronze |
|
1.25mm |
53398-0771 |
WtB Hdr Str SMT |
53398 |
|