Molex 533980467-1000 Pin Strip 4 Pins 1.25mm Spacing 1000 Pcs Reel

MPN
533980467-1000
Brand
Molex
EAN-13
2050007122470
Order Code
05-4100
Country of Origin
Malaysia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £671.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Molex manufactures the built-in pin strip with a total of 4 pins and 1.25 mm contact spacing. This product is supplied in a full reel tape of 1000 pieces, ideal for automated assembly processes. Commonly used in electronic and communication devices, it ensures reliable electrical connections in compact applications.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53398-0467
Engineering Series Name WtB Hdr Str SMT
Engineering Series No 53398
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot