Molex 5013310307-1100 Pin Strip 3 Pins 1mm Pitch Tape Reel 1100pcs

MPN
5013310307-1100
Brand
Molex
EAN-13
2050007115762
Order Code
05-3807
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £387.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Molex built-in pin strip (standard) features three pins with a contact spacing of 1 mm, available in a quantity of 1100 pieces on a full reel. Manufactured by Molex, this compact connector is suitable for use in tightly spaced electronic applications. It is commonly used in consumer electronics and compact devices requiring reliable electrical connections.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Cross Section 1mm
Engineering Part No 501331-0307
Engineering Series Name SGL Hdr Str Inner
Engineering Series No 501331
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1.5A
Nominal Voltage 100V DC/AC
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot