Molex 533980771-1000 Pin Strip 7 Pins 1.25 Mm Spacing 1000 Pcs Reel

MPN
533980771-1000
Brand
Molex
EAN-13
2050007122517
Order Code
05-4108
Country of Origin
Malaysia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £307.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Molex Built-in pin strip (standard), model 533980771-1000, features 7 pins with a contact spacing of 1.25 mm and comes in a full reel of 1000 pieces. This pin strip is suitable for applications requiring precise, compact connections, such as in electronic devices and circuit board assemblies. Manufactured by Molex, it is designed for reliable performance in professional and industrial settings.
Type Built-in pin strip (standard)
Number of Positions 7
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53398-0771
Engineering Series Name WtB Hdr Str SMT
Engineering Series No 53398
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot