Molex 430450818-200 Pin Strip 8 Pins 3mm Spacing 200 Pcs Reel

MPN
430450818-200
Brand
Molex
EAN-13
2050007112617
Order Code
05-3671
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £354.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex built-in pin strip 430450818-200 features eight pins with a contact spacing of 3 mm, supplied in a full reel of 200 pieces. It is ideal for use in electronics manufacturing, ensuring reliable connectivity and easy integration into circuit boards. Typical applications include consumer electronics, automotive systems, and industrial equipment.
Pitch 3mm
No. of Rows 2
No. of Ways 8
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Connection SMT
Connector coating thickness 0.254µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 3mm
Engineering Part No 43045-0818
Engineering Series Name MICRO-FIT HDR ASSY
Engineering Series No 43045
Factory colour Black
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 8.5A
Nominal current - rounded value 8.5A
Nominal Voltage 600V
Packaging Type Tape on Full reel
Type Built-in pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot