Molex 5040501091-2700 Pin Strip 10 Pins 1.5mm Spacing Tape Reel 2700 Pcs

MPN
5040501091-2700
Brand
Molex
EAN-13
2050007109402
Order Code
05-3897
Country of Origin
Malaysia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3227.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Molex manufactures the built-in pin strip, model 5040501091-2700, with 10 pins and a contact spacing of 1.5 mm. This part is supplied in a quantity of 2700 pieces on a full reel, making it suitable for high-volume automated assembly. It is typically used in electronic devices that require reliable interconnects, such as consumer electronics and communication equipment.
Type Built-in pin strip (standard)
Number of Positions 10
Number of Rows 1
Case Material High temperature resistant thermoplastic
Colour Black
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 1.5mm
Engineering Part No 504050-1091
Engineering Series Name Hdr RA
Engineering Series No 504050
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 2A
Nominal Voltage 150V DC/AC
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot