Molex 5015680807-1300 Pin Strip 8 Pins 1mm Spacing 1300 Pcs Tape Reel

MPN
5015680807-1300
Brand
Molex
EAN-13
2050007115908
Order Code
05-3824
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £558.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Molex built-in pin strip (standard) features 8 pins with a contact spacing of 1 mm, identified as part number 5015680807-1300. It comes in a quantity of 1300 pieces, supplied on a full tape reel for efficient handling and automated assembly. This component is typically used in electronic applications requiring reliable and compact connections such as circuit boards and connectors.
Type Built-in pin strip (standard)
Number of Positions 8
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Cross Section 1mm
Engineering Part No 501568-0807
Engineering Series Name SGL Hdr RA Inner
Engineering Series No 501568
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 100V DC/AC
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot