Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608979

Molex Brand: Molex
The Molex Micro-fit 3.0 series includes headers designed with a 3mm pitch, offering options in various pin configurations and circuit arrangements, suitable for secure PCB connections.
Description Image Product Buy Pricing (Ex VAT) No. of Rows No. of Ways Circuits loaded Circuits maximum Coating thickness (PCB side) Comments Connection Connector coating thickness Connector contact surface Connector orientation Delivery unit Engineering number Engineering Part No Engineering Series Name Engineering Series No Flammability G a d s l/ i m d s Lead free process capability Mated height Material plating mating
Molex 430450200 Micro-fit 3.0 Header 2 Pins 3mm Pitch PCB Lock
Molex 430450200 Micro-fit 3.0 Header 2 Pins 3mm Pitch PCB Lock
Standard range
Order code: 05-3653
MPN: 430450200

Despatched within 4 working days - 404 in stock
10+ £0.639
Price per unit Ex VAT
2 2 2 2 High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.254µm Tin Parallel (to the PCB) 3168 43045-0200 43045-0200 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 SMC&WAVE 10.29mm Matte Tin
Molex 430450212 Micro-fit 3.0 Header 3mm Dual Row 2 Circuits 3mm Pitch
Molex 430450212 Micro-fit 3.0 Header 3mm Dual Row 2 Circuits 3mm Pitch
Standard range
Order code: 05-3654
MPN: 430450212

Despatched within 4 working days - 1,035 in stock
10+ £0.809
100+ £0.741
375+ £0.713
1500+ £0.667
3000+ £0.644
Price per unit Ex VAT
1 2 2 2 High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Print 0.254µm Tin Perpendicular (to the PCB) 3168 43045-0212 43045-0212 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 SMC&WAVE 17.64mm Matte Tin
Molex 430450413 Micro-fit 3.0 Header 4 Pins 3mm Pitch Dual Row
Molex 430450413 Micro-fit 3.0 Header 4 Pins 3mm Pitch Dual Row
Standard range
Order code: 05-3660
MPN: 430450413

Despatched within 4 working days - 909 in stock
10+ £1.17
100+ £0.911
375+ £0.673
1500+ £0.638
3000+ £0.630
Price per unit Ex VAT
2 4 4 4 High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Print 0.381µm Gold Perpendicular (to the PCB) 2232 43045-0413 43045-0413 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 34; 33 SMC&WAVE 17.64mm Gold
Molex 430450427 Micro-fit 3.0 Header 4 Pins 3mm Dual Row Black
Molex 430450427 Micro-fit 3.0 Header 4 Pins 3mm Dual Row Black
Standard range
Order code: 05-3664
MPN: 430450427

Despatched within 4 working days - 767 in stock
5+ £1.25
100+ £1.25
375+ £1.20
1500+ £1.03
3000+ £0.990
Price per unit Ex VAT
2 4 4 4 This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.254µm Tin Perpendicular (to the PCB) 2232 43045-0427 43045-0427 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 SMC&WAVE 17.64mm Matte Tin
Molex 430450818 Micro-fit 3.0 Pin Strip 8 Pins 3mm Pitch Tape And Reel
Molex 430450818 Micro-fit 3.0 Pin Strip 8 Pins 3mm Pitch Tape And Reel
Order code: 05-3670
MPN: 430450818
3+ £1.84
Price per unit Ex VAT
2 8 8 8 High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. SMT 0.254µm Tin Perpendicular (to the PCB) 1400 43045-0818 94V-0 Compliant with Exemption 44; 33 REFLOW 17.64mm Matte Tin
Molex 430451012 Micro-fit 3.0 Header 10 Pins 3mm Pitch 2-row Black
Molex 430451012 Micro-fit 3.0 Header 10 Pins 3mm Pitch 2-row Black
Order code: 05-3673
MPN: 430451012
5+ £1.42
Price per unit Ex VAT
2 10 10 10 High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Print 0.254µm Tin Perpendicular (to the PCB) 1224 43045-1012 43045-1012 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 SMC&WAVE 17.64mm Matte Tin
Molex 430451212 Micro-fit 3.0 Header 3mm Pitch 12 Pin Dual Row Black
Molex 430451212 Micro-fit 3.0 Header 3mm Pitch 12 Pin Dual Row Black
Standard range
Order code: 05-3675
MPN: 430451212

Despatched within 4 working days - 220 in stock
3+ £1.71
100+ £1.64
375+ £1.61
1500+ £1.38
Price per unit Ex VAT
2 12 12 12 High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Print 0.254µm Tin Perpendicular (to the PCB) 1008 43045-1212 43045-1212 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 SMC&WAVE 17.64mm Matte Tin
Molex 430451612 Micro-fit 3.0 Header 16-pin 3mm Dual Row Black
Molex 430451612 Micro-fit 3.0 Header 16-pin 3mm Dual Row Black
Standard range
Order code: 05-3681
MPN: 430451612

Despatched within 4 working days - 153 in stock
2+ £2.10
3960+ £1.79
7920+ £1.77
11880+ £1.66
15840+ £1.59
Price per unit Ex VAT
2 16 16 16 High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Print 0.254µm Tin Perpendicular (to the PCB) 792 43045-1612 43045-1612 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 SMC&WAVE 17.64mm Matte Tin
Molex 436500216 Micro-fit 3.0 Vertical Header 3mm Pitch 2 Pins Gold
Molex 436500216 Micro-fit 3.0 Vertical Header 3mm Pitch 2 Pins Gold
Order code: 05-3711
MPN: 436500216
5+ £0.858
100+ £0.741
375+ £0.733
1500+ £0.709
3000+ £0.701
Price per unit Ex VAT
1 2 2 2 2.54µm High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Print 0.381µm Gold Perpendicular (to the PCB) 3264 43650-0216 43650-0216 MICROFIT SR HDR 43650 Compliant with Exemption 44; 34; 33 SMC&WAVE 17.27mm Gold
Molex 436500300 Micro-fit 3.0 Header 3 Pins 3mm Pitch Glow-wire
Molex 436500300 Micro-fit 3.0 Header 3 Pins 3mm Pitch Glow-wire
Standard range
Order code: 05-3712
MPN: 436500300

Despatched within 4 working days - 49 in stock
10+ £0.815
100+ £0.801
375+ £0.768
1500+ £0.639
3000+ £0.616
Price per unit Ex VAT
1 3 3 3 2.54µm High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 2.54µm Tin Parallel (to the PCB) 2975 43650-0300 43650-0300 MICROFIT SR HDR 43650 Compliant with Exemption 44; 33 SMC&WAVE 6.98mm Matte Tin
Molex 436500412 Micro-fit 3.0 Right-angle Header 4 Pins 3mm Pitch Black
Molex 436500412 Micro-fit 3.0 Right-angle Header 4 Pins 3mm Pitch Black
Order code: 05-3715
MPN: 436500412
2+ £2.10
Price per unit Ex VAT
1 4 4 4 2.54µm High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. SMT 2.54µm Tin Parallel (to the PCB) 2240 436500412 Compliant with Exemption 44; 33 REFLOW 6.98mm Matte Tin
Molex 436500627 Micro-fit 3.0 Vertical Header 6 Pin 3mm Pitch Black
Molex 436500627 Micro-fit 3.0 Vertical Header 6 Pin 3mm Pitch Black
Order code: 05-3719
MPN: 436500627
3+ £1.28
Price per unit Ex VAT
1 6 6 6 2.54µm High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 2.54µm Tin Perpendicular (to the PCB) 1530 43650-0627 43650-0627 MICROFIT SR HDR 43650 Compliant with Exemption 44; 33 SMC&WAVE 17.27mm Matte Tin

Trustpilot