Molex 430450212 Micro-fit 3.0 Header 3mm Dual Row 2 Circuits 3mm Pitch

MPN
430450212
Brand
Molex
EAN-13
2050007112129
Order Code
05-3654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.809
100+ £0.741
375+ £0.713
1500+ £0.667
3000+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,042 in stock

The Molex built-in pin strip (standard) features two pins with a contact spacing of 3 mm and is supplied in a tray. This component is ideal for providing reliable connections in electronic assemblies. Typical applications include use in circuit boards and electrical connectors.
Pitch 3mm
No. of Rows 1
No. of Ways 2
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Color resin Black
Comments High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options.
Component type PCB Header
Connection Print
Connector coating thickness 0.254µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 3mm
Csa LR19980
Current maximum per contact 8.5A
Delivery unit 3168
Design registration eligibility true
Durability mating cycles max 30
Duration at max process temperature seconds 30
ELV status Not Relevant
Engineering number 43045-0212
Engineering Part No 43045-0212
Engineering Series Name MICRO-FIT HDR ASSY
Engineering Series No 43045
Factory colour Black
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable Yes
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability SMC&WAVE
Mated height 17.64mm
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 3
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 3168
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.482/g
Nominal Current 8.5A
Nominal current - rounded value 8.5A
Nominal Voltage 600V
Number of Rows 2
Orientation Vertical
Packaging Type Tray
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 3.00mm
Plating min mating 1.524µm
Plating min termination 1.524µm
Polarized to pcb Yes
Primary pack qty 264
Process temperature max c 260
Product name Micro-Fit 3.0
Product number display 430450212
Product number hyphen 43045-0212
Product number sap 0430450212
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43045
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole - Kinked Pin
Type Built-in pin strip (standard)
Ul E29179
Upc 800754370042
Voltage maximum 600V

Reviews

Be the first to submit a review

Trustpilot