Molex 901190109 C-grid Iii Crimp Terminal 22-24 AWG Tin 1Pc |
05-4375
|
|
Despatched within 4 working days - 12,621 in stock
|
200+ £0.0206
Price per unit Ex VAT
|
24 - 22 |
|
Signal, Wire-to-Board |
Left-hand feed |
Phosphor bronze tin plated |
40000 |
Compliant per 2000/53/EC |
90119-0109 |
|
|
Compliant with Exemption 44 |
|
Tin |
80000 |
MOL Power & Signal Sol. |
0.073/g |
Tape on Full reel |
1.016µm |
1.016µm |
20000 |
Molex 901190120 C-grid Iii Female Crimp 26-28 AWG Tin 1Pc |
05-4379
|
|
Despatched within 4 working days - 17,394 in stock
|
100+ £0.058
Price per unit Ex VAT
|
28 - 26 |
Female |
Signal, Wire-to-Board |
Left-hand feed |
Phosphor bronze tin plated |
40000 |
Compliant per 2000/53/EC |
901190120 |
|
|
Compliant with Exemption 44 |
|
Tin |
120000 |
MOL Power & Signal Sol. |
0.180/g |
Tape on Full reel |
1.016µm |
1.016µm |
20000 |
Molex 901192109 C-grid Iii Female Crimp Terminal 22-24 AWG Tin |
05-4383
|
|
Despatched within 4 working days - 1,969 in stock
|
150+ £0.047
Price per unit Ex VAT
|
24 - 22 |
Female |
Signal, Wire-to-Board |
Loose Piece |
Phosphor bronze tin plated |
5000 |
Not Relevant |
90119-2109 |
90119-2109 |
C GRID III CRIMP TER |
Compliant with Exemption 44 |
90119 |
Tin |
45000 |
Molex MOL Power & Signal Sol. |
0.073/g |
Bag |
1.016µm |
1.016µm |
5000 |
Molex 901192110 C-grid Iii Female Crimp 22-24 AWG Gold 1Pc |
05-4384
|
|
Despatched within 4 working days - 5,393 in stock
|
100+ £0.115
Price per unit Ex VAT
|
24 - 22 |
Female |
Signal, Wire-to-Board |
Loose Piece |
Phosphor bronze |
5000 |
Not Relevant |
90119-2110 |
90119-2110 |
C GRID III CRIMP TER |
Compliant with Exemption 44; 34; 33 |
90119 |
Gold |
40000 |
Molex MOL Power & Signal Sol. |
0.073/g |
Bag |
0.381µm |
3.048µm |
5000 |
Molex 901192111 C-grid Iii Female Crimp Terminal 22-24 AWG Gold |
05-4385
|
|
Back order - 13,042 availableBack-order availability date - 13/06/2026
|
20+ £0.207
| 20+ |
£0.207 |
| 10000+ |
£0.181 |
| 25000+ |
£0.166 |
Price per unit Ex VAT
|
24 - 22 |
Female |
Signal |
Loose Piece |
Phosphor bronze |
5000 |
Not Relevant |
90119-2111 |
90119-2111 |
C GRID III CRIMP TER |
Compliant with Exemption 44; 34; 33 |
90119 |
Gold |
15000 |
Molex MOL Power & Signal Sol. |
0.073/g |
Bag |
0.762µm |
3.048µm |
5000 |
Molex 901192121 C-grid Iii Female Crimp Terminal 26-28 AWG Selective Gold |
05-4386
|
|
Despatched within 4 working days - 3,922 in stock
|
100+ £0.121
Price per unit Ex VAT
|
28 - 26 |
Female |
Signal, Wire-to-Board |
Loose Piece |
Phosphor bronze |
5000 |
Not Relevant |
90119-2121 |
90119-2121 |
C GRID III CRIMP TER |
Compliant with Exemption 44; 34; 33 |
90119 |
Gold |
25000 |
Molex MOL Power & Signal Sol. |
0.073/g |
Bag |
0.381µm |
3.048µm |
5000 |