Molex 901192121 C-grid Iii Female Crimp Terminal 26-28 AWG Selective Gold

MPN
901192121
Brand
Molex
EAN-13
2050007131731
Order Code
05-4386
Country of Origin
Singapore
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,922 in stock

Molex manufactures the C-GRID 111 crimp contact, which is designed for secure electrical connections. This component is suitable for low-power applications and provides reliable connectivity. It is often used in electronic circuits and connection systems.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 26
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Loose Piece
Connector Type Socket
Contact Finish Phosphor bronze
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 90119-2121
Engineering Part No 90119-2121
Engineering Series Name C GRID III CRIMP TER
Engineering Series No 90119
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 25000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.073/g
Packaging Type Bag
Plating min mating 0.381µm
Plating min termination 3.048µm
Primary pack qty 5000
Product name C-Grid III
Product number display 901192121
Product number hyphen 90119-2121
Product number sap 0901192121
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90119
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753721418
Wire insulation diameter 0.76-1.22mm
Wire size awg 26, 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot