Molex 901190120 C-grid Iii Female Crimp 26-28 AWG Tin 1Pc

MPN
901190120
Brand
Molex
EAN-13
2050009143626
Order Code
05-4379
Country of Origin
Singapore
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17,394 in stock

Molex manufactures the 901190120 crimp contact, designed for secure electrical connections. This part is ideal for robust applications with a high level of connection reliability. Commonly used in automotive and industrial systems, it is available as a single unit.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 26
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Left-hand feed
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Delivery unit 40000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 901190120
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 120000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.180/g
Packaging Type Tape on Full reel
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 20000
Product name C-Grid III
Product number display 901190120
Product number hyphen 90119-0120
Product number sap 0901190120
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90119
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753538801
Wire insulation diameter 0.76-1.22mm
Wire size awg 26, 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot