Molex 901192110 C-grid Iii Female Crimp 22-24 AWG Gold 1Pc

MPN
901192110
Brand
Molex
EAN-13
2050007131700
Order Code
05-4384
Country of Origin
Singapore
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,393 in stock

Manufactured by Molex, the C-GRID 111 crimp contact is designed for reliable electrical connections. It features a crimp termination method and is typically used in electronic and electrical applications. This component is suitable for use in wiring harnesses and circuit assembly.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 22
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Loose Piece
Connector Type Socket
Contact Finish Phosphor bronze
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 90119-2110
Engineering Part No 90119-2110
Engineering Series Name C GRID III CRIMP TER
Engineering Series No 90119
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 40000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.073/g
Packaging Type Bag
Plating min mating 0.381µm
Plating min termination 3.048µm
Primary pack qty 5000
Product name C-Grid III
Product number display 901192110
Product number hyphen 90119-2110
Product number sap 0901192110
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90119
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753721579
Wire insulation diameter 1.02-1.47mm
Wire size awg 22, 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot