Molex 901192109 C-grid Iii Female Crimp Terminal 22-24 AWG Tin

MPN
901192109
Brand
Molex
EAN-13
2050007131694
Order Code
05-4383
Country of Origin
Singapore
View Full Product Range (6)
Qty Unit Price (Ex VAT)
150+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,969 in stock

The crimp contact by Molex, part number 901192109, is a single-piece component ideal for electrical connections. This component is designed for use in C-GRID 111 systems, ensuring reliable and efficient connectivity. It is typically used in electronic and industrial applications where secure and compact connections are required.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 22
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Loose Piece
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 90119-2109
Engineering Part No 90119-2109
Engineering Series Name C GRID III CRIMP TER
Engineering Series No 90119
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 45000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.073/g
Packaging Type Bag
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 5000
Product name C-Grid III
Product number display 901192109
Product number hyphen 90119-2109
Product number sap 0901192109
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90119
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753721562
Wire insulation diameter 1.02-1.47mm
Wire size awg 22, 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot