Molex 901192111 C-grid Iii Female Crimp Terminal 22-24 AWG Gold

Order Code:

05-4385

Brand: Molex MPN: 901192111 EAN-13: 2050007131717
Qty Unit Price (Ex VAT)
20+ £0.207
10000+ £0.181
25000+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
49,053 available to back orderBack-order availability date - 16/05/2026

The Molex C-GRID 111 crimp contact is a high-quality component designed for reliable electrical connectivity in modern electronic assemblies. It features a robust construction ideal for use in demanding applications such as consumer electronics, automotive systems, and industrial equipment. This product is essential for ensuring secure connections in circuits, with each package containing one piece.
Type Crimp contact
Wire Gauge 24 - 22
Application Signal
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Loose Piece
Connector Type Socket
Contact Finish Phosphor bronze
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 90119-2111
Engineering Part No 90119-2111
Engineering Series Name C GRID III CRIMP TER
Engineering Series No 90119
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 15000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.073/g
Packaging Type Bag
Plating min mating 0.762µm
Plating min termination 3.048µm
Primary pack qty 5000
Product name C-Grid III
Product number display 901192111
Product number hyphen 90119-2111
Product number sap 0901192111
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90119
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753721395
Wire insulation diameter 1.02-1.47mm
Wire size awg 22, 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot